
ABS6H | |
|---|---|
DigiKey Part Number | 1801-ABS6HTR-ND - Tape & Reel (TR) 1801-ABS6HCT-ND - Cut Tape (CT) 1801-ABS6HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS6H |
Description | BRIDGE RECT 1P 600V 800MA ABS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS6H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 400 mA | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.35000 | €3.50 |
| 100 | €0.22410 | €22.41 |
| 500 | €0.16992 | €84.96 |
| 1 000 | €0.15241 | €152.41 |
| 2 000 | €0.13767 | €275.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.12170 | €608.50 |
| 10 000 | €0.11182 | €1,118.20 |
| 15 000 | €0.10679 | €1,601.85 |
| 25 000 | €0.10114 | €2,528.50 |
| 35 000 | €0.09779 | €3,422.65 |
| 50 000 | €0.09607 | €4,803.50 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.71535 |

