
2M110Z | |
|---|---|
DigiKey Part Number | 1801-2M110ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2M110Z |
Description | DIODE ZENER 110V 2W DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 2 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 83.6 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | €0.11322 | €396.27 |
| 7 000 | €0.10344 | €724.08 |
| 10 500 | €0.09845 | €1,033.72 |
| 17 500 | €0.09284 | €1,624.70 |
| 24 500 | €0.08952 | €2,193.24 |
| 35 000 | €0.08630 | €3,020.50 |
| 87 500 | €0.08329 | €7,287.88 |
| Unit Price without VAT: | €0.11322 |
|---|---|
| Unit Price with VAT: | €0.14209 |


