Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMA4760H | |
|---|---|
DigiKey Part Number | 1801-1SMA4760HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA4760H |
Description | DIODE ZENER 68V 1.25W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA4760H Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 51.7 V |
Mfr | Operating Temperature -55°C ~ 175°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 150 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5945BT3G | onsemi | 48 868 | 1SMA5945BT3GOSCT-ND | €0.48000 | Similar |
| ACZRA4760-HF | Comchip Technology | 0 | ACZRA4760-HF-ND | €0.16161 | Similar |
| SMAJ4759AE3/TR13 | Microchip Technology | 0 | SMAJ4759AE3/TR13-ND | €0.46745 | Similar |
| SMAJ4759CE3/TR13 | Microchip Technology | 0 | SMAJ4759CE3/TR13-ND | €0.46745 | Similar |
| SMAJ4759E3/TR13 | Microchip Technology | 0 | SMAJ4759E3/TR13-ND | €0.46745 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | €0.06450 | €483.75 |
| 15 000 | €0.05893 | €883.95 |
| 22 500 | €0.05609 | €1,262.03 |
| 37 500 | €0.05290 | €1,983.75 |
| 52 500 | €0.05101 | €2,678.03 |
| 75 000 | €0.04917 | €3,687.75 |
| Unit Price without VAT: | €0.06450 |
|---|---|
| Unit Price with VAT: | €0.08095 |




