Zener Diode 14 V 5 W ±5% Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PGSMC5351H

DigiKey Part Number
1801-1PGSMC5351HTR-ND - Tape & Reel (TR)
1801-1PGSMC5351HCT-ND - Cut Tape (CT)
1801-1PGSMC5351HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PGSMC5351H
Description
DIODE ZENER 14V 5W DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 5 W ±5% Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1PGSMC5351H Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 10.6 V
Mfr
Operating Temperature
-55°C ~ 175°C (TJ)
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AB (SMC)
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
3 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 266
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.19000€1.19
10€0.74900€7.49
100€0.49460€49.46
500€0.38534€192.67
1 000€0.35018€350.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.25026€750.78
6 000€0.23105€1,386.30
9 000€0.22127€1,991.43
15 000€0.21028€3,154.20
21 000€0.20377€4,279.17
30 000€0.19745€5,923.50
Manufacturers Standard Package
Unit Price without VAT:€1.19000
Unit Price with VAT:€1.49345