1N4744G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 2 118
Unit Price: €0.08000
Datasheet

Parametric Equivalent


onsemi
In Stock: 48 369
Unit Price: €0.22000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.04772
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.04637
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 31 866
Unit Price: €0.27000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4 920
Unit Price: €0.25000
Datasheet

Parametric Equivalent


onsemi
In Stock: 6 509
Unit Price: €0.24000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10 090
Unit Price: €0.05949
Datasheet

Parametric Equivalent


onsemi
In Stock: 54 777
Unit Price: €0.24000
Datasheet
Zener Diode 15 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4744G

DigiKey Part Number
1801-1N4744GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4744G
Description
DIODE ZENER 15V 1W DO204AL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4744G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 11.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
14 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4744ALumimax Optoelectronic Technology2 1184491-1N4744A-ND€0.08000Parametric Equivalent
1N4744Aonsemi48 3691N4744A-ND€0.22000Parametric Equivalent
1N4744A BK PBFREECentral Semiconductor Corp01514-1N4744ABKPBFREE-ND€0.04772Parametric Equivalent
1N4744A TR PBFREECentral Semiconductor Corp01514-1N4744ATRPBFREETR-ND€0.04637Parametric Equivalent
1N4744A,113Nexperia USA Inc.31 8661727-2763-1-ND€0.27000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.05469€164.07
Unit Price without VAT:€0.05469
Unit Price with VAT:€0.06864