1KSMB27AHR5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.72000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.15330
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.15863
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.06093
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.07928
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4 380
Unit Price: €0.80000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: €0.09450
Datasheet
ES3CBH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1KSMB27AHR5G

DigiKey Part Number
1KSMB27AHR5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1KSMB27AHR5G
Description
TVS DIODE 23.1VWM 37.5V DO214AA
Customer Reference
Detailed Description
37.5V Clamp 26.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
26.7A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes