
1.5SMC9.1A | |
---|---|
DigiKey Part Number | 1801-1.5SMC9.1ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC9.1A |
Description | TVS DIODE 7.78VWM 13.4V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 117A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC9.1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 117A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.19722 | €591.66 |
6 000 | €0.18154 | €1,089.24 |
9 000 | €0.17356 | €1,562.04 |
15 000 | €0.16459 | €2,468.85 |
21 000 | €0.15927 | €3,344.67 |
30 000 | €0.15901 | €4,770.30 |
Unit Price without VAT: | €0.19722 |
---|---|
Unit Price with VAT: | €0.24751 |