
1.5SMC100CA | |
---|---|
DigiKey Part Number | 1801-1.5SMC100CATR-ND - Tape & Reel (TR) 1801-1.5SMC100CACT-ND - Cut Tape (CT) 1801-1.5SMC100CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC100CA |
Description | TVS DIODE 85.5VWM 137V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC100CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 11.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.83000 | €0.83 |
10 | €0.51900 | €5.19 |
100 | €0.33830 | €33.83 |
500 | €0.26042 | €130.21 |
1 000 | €0.23530 | €235.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.20340 | €610.20 |
6 000 | €0.18733 | €1,123.98 |
9 000 | €0.17915 | €1,612.35 |
15 000 | €0.16995 | €2,549.25 |
21 000 | €0.16502 | €3,465.42 |
Unit Price without VAT: | €0.83000 |
---|---|
Unit Price with VAT: | €1.04165 |