
1.5KE82CA | |
|---|---|
DigiKey Part Number | 1801-1.5KE82CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE82CA |
Description | TVS DIODE 70.1VWM 113VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.9A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE82CA Models |
Category | Current - Peak Pulse (10/1000µs) 13.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 70.1V | Supplier Device Package |
Voltage - Breakdown (Min) 77.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | €0.24251 | €303.14 |
| 2 500 | €0.22154 | €553.85 |
| 3 750 | €0.21962 | €823.58 |
| Unit Price without VAT: | €0.24251 |
|---|---|
| Unit Price with VAT: | €0.30435 |

