
1.5KE18A R0G | |
|---|---|
DigiKey Part Number | 1.5KE18AR0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE18A R0G |
Description | TVS DIODE 15.3VWM 25.5VC DO201 |
Customer Reference | |
Detailed Description | 25.5V Clamp 60A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 60A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 15.3V | Supplier Device Package |
Voltage - Breakdown (Min) 17.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 25.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE18A | Taiwan Semiconductor Corporation | 0 | 1801-1.5KE18ATR-ND | €0.18518 | Direct |


