Similar

1.5KE130AH | |
|---|---|
DigiKey Part Number | 1801-1.5KE130AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE130AH |
Description | TVS DIODE 111VWM 179VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 8.7A Ipp Tvs Diode Through Hole DO-201 |
EDA/CAD Models | 1.5KE130AH Models |
Category | Current - Peak Pulse (10/1000µs) 8.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 111V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 124V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 179V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE130A-AT/B | YAGEO | 0 | 13-1.5KE130A-AT/BTB-ND | €0.15534 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | €0.18518 | €231.48 |
| 2 500 | €0.16836 | €420.90 |
| 3 750 | €0.15978 | €599.18 |
| 6 250 | €0.15015 | €938.44 |
| 8 750 | €0.14444 | €1,263.85 |
| 12 500 | €0.13889 | €1,736.13 |
| 31 250 | €0.12791 | €3,997.19 |
| Unit Price without VAT: | €0.18518 |
|---|---|
| Unit Price with VAT: | €0.23240 |


