
OCKTGLJANF-0.032768 | |
|---|---|
DigiKey Part Number | 1664-OCKTGLJANF-0.032768TR-ND - Tape & Reel (TR) 1664-OCKTGLJANF-0.032768CT-ND - Cut Tape (CT) 1664-OCKTGLJANF-0.032768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OCKTGLJANF-0.032768 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.79600 | €7.96 |
| 25 | €0.75240 | €18.81 |
| 50 | €0.72120 | €36.06 |
| 100 | €0.69130 | €69.13 |
| 250 | €0.65376 | €163.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.53274 | €266.37 |
| 1 000 | €0.51070 | €510.70 |
| 1 500 | €0.49825 | €747.38 |
| 2 500 | €0.48300 | €1,207.50 |
| 3 500 | €0.47321 | €1,656.24 |
| 5 000 | €0.46306 | €2,315.30 |
| 6 000 | €0.46080 | €2,764.80 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.15460 |

