
TG-A6200-150-150-3.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-150-150-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-150-150-3.0 |
Description | THERM PAD 150MMX150MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 150.00mm x 150.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 150.00mm x 150.00mm |
Manufacturer t-Global Technology | Thickness 0.118" (3.00mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Tacky - Both Sides |
Part Status Active | Color Blue |
Usage Multi | Thermal Conductivity 6.2W/m-K |
Type Conductive Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €50.11000 | €50.11 |
| 10 | €44.34100 | €443.41 |
| 25 | €42.76400 | €1,069.10 |
| Unit Price without VAT: | €50.11000 |
|---|---|
| Unit Price with VAT: | €62.88805 |

