MFR Recommended


TG-A4040-150-150-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A4040-150-150-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4040-150-150-0.5 |
Description | THERM PAD 150MMX150MM BLUE |
Customer Reference | |
Detailed Description | Thermal Pad Blue 150.00mm x 150.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0197" (0.500mm) |
Manufacturer t-Global Technology | Material Silicone |
Series | Adhesive Tacky - Both Sides |
Packaging Box | Color Blue |
Part Status Obsolete | Thermal Conductivity 4.0W/m-K |
Type Conductive Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Manufacture |
Outline 150.00mm x 150.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-A4500-150-150-0.5 | t-Global Technology | 128 | 1168-TG-A4500-150-150-0.5-ND | €11.86000 | MFR Recommended |


