MFR Recommended


TG-A373S-150-150-10.0-1A | |
|---|---|
DigiKey Part Number | 1168-TG-A373S-150-150-10.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A373S-150-150-10.0-1A |
Description | THERM PAD 150MMX150MM W/ADH YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 150.00mm x 150.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Category | Thickness 0.394" (10.00mm) |
Manufacturer t-Global Technology | Material Silicone Elastomer |
Series | Adhesive Adhesive - One Side |
Packaging Box | Color Yellow |
Part Status Obsolete | Thermal Conductivity 1.9W/m-K |
Type Conductive Pad, Sheet | Shelf Life 12 Months |
Shape Square | Base Product Number |
Outline 150.00mm x 150.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-A20KX-190-140-10.0-1A | t-Global Technology | 0 | 1168-TG-A20KX-190-140-10.0-1A-ND | €55.38500 | MFR Recommended |


