

TG-A373F-150-150-0.45-0 | |
|---|---|
DigiKey Part Number | 1168-TG-A373F-150-150-0.45-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A373F-150-150-0.45-0 |
Description | THERM PAD 150MMX150MM YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0177" (0.450mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.4W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.74000 | €2.74 |
| 10 | €2.42700 | €24.27 |
| 25 | €2.31120 | €57.78 |
| 50 | €2.22780 | €111.39 |
| 100 | €2.14730 | €214.73 |
| 250 | €2.04528 | €511.32 |
| 500 | €1.97122 | €985.61 |
| 1 000 | €1.89978 | €1,899.78 |
| Unit Price without VAT: | €2.74000 |
|---|---|
| Unit Price with VAT: | €3.43870 |

