
TG-A20KF-385-285-0.5-1A | |
|---|---|
DigiKey Part Number | 1168-TG-A20KF-385-285-0.5-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A20KF-385-285-0.5-1A |
Description | THERM PAD 385X285MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 385.00mm x 285.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Category | Outline 385.00mm x 285.00mm |
Manufacturer t-Global Technology | Thickness 0.0197" (0.500mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Tacky - One Side |
Part Status Active | Backing, Carrier Fiberglass |
Usage Multi | Color Gray |
Type Pad, Sheet | Thermal Conductivity 1.8W/m-K |
Shape Rectangular | Shelf Life 12 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.45000 | €37.45 |
| 10 | €33.14000 | €331.40 |
| 25 | €31.56320 | €789.08 |
| 50 | €30.41980 | €1,520.99 |
| 100 | €29.31620 | €2,931.62 |
| 250 | €27.91664 | €6,979.16 |
| Unit Price without VAT: | €37.45000 |
|---|---|
| Unit Price with VAT: | €46.99975 |

