

PH3N-50.8-12.7-0.07-1A | |
|---|---|
DigiKey Part Number | 1168-2080-ND |
Manufacturer | |
Manufacturer Product Number | PH3N-50.8-12.7-0.07-1A |
Description | PH3N NANO 50.8X12.70X0.07MM |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Copper Heat Spreader |
Datasheet | Datasheet |
Category | Shape Rectangular |
Mfr | Length 2.000" (50.80mm) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Fin Height 0.003" (0.07mm) |
Part Status Obsolete | Material |
Type Heat Spreader | Material Finish Polyester |
Package Cooled | Shelf Life 12 Months |
Attachment Method Adhesive | Base Product Number |

