

GT15-60-30-0.23-0 | |
---|---|
DigiKey Part Number | 1168-GT15-60-30-0.23-0-ND |
Manufacturer | |
Manufacturer Product Number | GT15-60-30-0.23-0 |
Description | THERM PAD 60X30MM YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 60.00mm x 30.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Usage | - | |
Type | Sheet | |
Shape | Rectangular | |
Outline | 60.00mm x 30.00mm | |
Thickness | 0.0090" (0.229mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | €0.53153 | €159.46 |
Unit Price without VAT: | €0.53153 |
---|---|
Unit Price with VAT: | €0.66707 |