
DC0001/14-TG-AH486-2.0-0 | |
|---|---|
DigiKey Part Number | 1168-DC0001/14-TG-AH486-2.0-0-ND |
Manufacturer | |
Manufacturer Product Number | DC0001/14-TG-AH486-2.0-0 |
Description | TG-AH486 |
Customer Reference | |
Detailed Description | Thermal Pad Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | - | |
Outline | - | |
Thickness | 0.0787" (2.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.4W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.29000 | €2.29 |
| 10 | €2.02500 | €20.25 |
| 25 | €1.92920 | €48.23 |
| 50 | €1.85960 | €92.98 |
| 100 | €1.79230 | €179.23 |
| Unit Price without VAT: | €2.29000 |
|---|---|
| Unit Price with VAT: | €2.87395 |

