


A08TJWPF08RJWPF22KJ1981OM | |
|---|---|
DigiKey Part Number | 455-A08TJWPF08RJWPF22KJ1981OM-ND |
Manufacturer | |
Manufacturer Product Number | A08TJWPF08RJWPF22KJ1981OM |
Description | 8C M-F JWPF OM ASSEMBLY - 6.5 FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Plug 6.50' (1.98m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 6.50' (1.98m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.24000 | €31.24 |
| 10 | €26.54800 | €265.48 |
| 25 | €24.88600 | €622.15 |
| 50 | €23.69880 | €1,184.94 |
| 100 | €22.56880 | €2,256.88 |
| 300 | €20.88763 | €6,266.29 |
| Unit Price without VAT: | €31.24000 |
|---|---|
| Unit Price with VAT: | €39.20620 |

