
W3M | |
|---|---|
DigiKey Part Number | SC2772-ND |
Manufacturer | |
Manufacturer Product Number | W3M |
Description | CONN RCPT MALE XLR 3P SILV SLDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | - | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Audio | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.88000 | €11.88 |
| 10 | €10.10200 | €101.02 |
| 25 | €9.46920 | €236.73 |
| 50 | €9.01700 | €450.85 |
| 100 | €8.58670 | €858.67 |
| 250 | €8.04948 | €2,012.37 |
| 500 | €7.66564 | €3,832.82 |
| 1 000 | €7.30024 | €7,300.24 |
| Unit Price without VAT: | €11.88000 |
|---|---|
| Unit Price with VAT: | €14.90940 |

