



TY3FPC | |
|---|---|
DigiKey Part Number | SC2707-ND |
Manufacturer | |
Manufacturer Product Number | TY3FPC |
Description | CONN PLUG FMALE MINI XLR 3P SLDR |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | TY3FPC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | Mini XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | - | |
Current Rating (Amps) | 5A | |
Voltage Rating | 125VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Audio | |
Base Product Number | - |

