
TT163X | |
|---|---|
DigiKey Part Number | TT163X-ND |
Manufacturer | |
Manufacturer Product Number | TT163X |
Description | PATCHCORD TWIN 3-COND 1.5FT |
Customer Reference | |
Detailed Description | Cable 3 Conductor Bantam Plug, Double To Bantam Plug, Double 1.5' (45.72cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Bantam Plug, Double | |
2nd Connector | Bantam Plug, Double | |
Channels | 3 Conductor | |
Length | 1.5' (45.72cm) | |
Color | Gray | |
Shielding | Shielded | |
Usage | Patch |



