Audio Jack Panel XLR, Male and Female 16 1 PT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTAESEBU2DB25

DigiKey Part Number
PTAESEBU2DB25-ND
Manufacturer
Manufacturer Product Number
PTAESEBU2DB25
Description
I/O PANEL 1RU AES/
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Audio Jack Panel XLR, Male and Female 16 1 PT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Audio Jack Panel
Connector Type
XLR, Male and Female
Number of Positions
16
Number of Rows
1
Termination Style
Connector
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€490.98000€490.98
Manufacturers Standard Package
Unit Price without VAT:€490.98000
Unit Price with VAT:€616.17990