Image for EHBNC2RB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHBNC2RB

DigiKey Part Number
137-EHBNC2RB-ND
Manufacturer
Manufacturer Product Number
EHBNC2RB
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
75 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock, Bayonet Lock
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
-
Dielectric Material
Thermoplastic
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€11.58630€1,158.63
Manufacturers Standard Package
Unit Price without VAT:€11.58630
Unit Price with VAT:€14.54081