Rocker Switch DPDT 20 (AC), 21 (DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 20 (AC), 21 (DC) 125 V Panel Mount, Snap-In
SRD2-2D-DC-1-RNN
SRD2-2D-DC-1-RNN

SRD2-2D-DC-1-RNN

DigiKey Part Number
2299-SRD2-2D-DC-1-RNN-ND
Manufacturer
Manufacturer Product Number
SRD2-2D-DC-1-RNN
Description
SWITCH ROCKER DPDT 21A 125V
Customer Reference
Detailed Description
Rocker Switch DPDT 20 (AC), 21 (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Convex (Reverse V)
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP56 - Dust Protected, Water Resistant
Features
-
Panel Cutout Dimensions
Rectangular - 36.80mm x 21.20mm
Operating Temperature
-25°C ~ 85°C
Approval Agency
-
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate €60.84 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.