Keylock Switch 3 Position SPDT 10A (DC) AC 12 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDI3-3B-1-B

DigiKey Part Number
2299-HDI3-3B-1-B-ND
Manufacturer
Manufacturer Product Number
HDI3-3B-1-B
Description
SWITCH KEYLOCK 3POS SPDT 10A 12V
Customer Reference
Detailed Description
Keylock Switch 3 Position SPDT 10A (DC) AC 12 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switch Components
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Number of Positions
3
Switch Function
On-Off-On
Contact Timing
Not Specified
Current Rating (Amps)
10A (DC)
Voltage Rating - DC
12 V
Actuator Type
Flat Key
Key Removable Positions
2 only
Angle of Throw
-
Contact Material
Bronze
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 19.00mm Dia
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate €60.84 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.