
A5-VA-1-B | |
---|---|
DigiKey Part Number | 2299-A5-VA-1-B-ND |
Manufacturer | |
Manufacturer Product Number | A5-VA-1-B |
Description | AMMETER/VOLTMETER LED PANEL MNT |
Customer Reference | |
Detailed Description | Ammeter, Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switch Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ammeter, Voltmeter | |
Measuring Type | Current, Voltage | |
Measuring Range | 0 ~ 25A, 7 ~ 33VDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3 | |
Display Characters - Height | - | |
Output Type | - | |
Voltage - Supply | 7 ~ 33VDC | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |