
A4-P21-1-BN | |
---|---|
DigiKey Part Number | 2299-A4-P21-1-BN-ND |
Manufacturer | |
Manufacturer Product Number | A4-P21-1-BN |
Description | AUTO PWR SCKT 12V 10A NYLON BLK |
Customer Reference | |
Detailed Description | Auto Power Socket Cigarette Lighter Assembly 12 V 10 A Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switch Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Auto Power Socket | |
Specifications | Nylon | |
Current Rating (Amps) | 10 A | |
Color | Black | |
Voltage - Rated | 12 V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.12000 | $5.12 |
10 | $4.77400 | $47.74 |
50 | $4.69600 | $234.80 |
100 | $4.58600 | $458.60 |
250 | $4.33200 | $1,083.00 |
500 | $4.17700 | $2,088.50 |
1 000 | $3.82300 | $3,823.00 |
Unit Price without VAT: | $5.12000 |
---|---|
Unit Price with VAT: | $6.42560 |