SFEN480GB3EC4WD-I-6F-211-STD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFEN480GB3EC4WD-I-6F-211-STD

DigiKey Part Number
1052-SFEN480GB3EC4WD-I-6F-211-STD-ND
Manufacturer
Manufacturer Product Number
SFEN480GB3EC4WD-I-6F-211-STD
Description
SSD 480GB M.2 NAND NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND 480GB NVMe M.2 Module 900mV, 1.8V, 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Obsolete
Memory Size
480GB
Memory Type
Solid State Drive (SSD) FLASH - NAND
Form Factor
M.2 Module
Speed - Read
1.6GB/s
Speed - Write
680MB/s
Voltage - Supply
900mV, 1.8V, 3.3V
Type
NVMe
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
20.00mm x 16.00mm x 1.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€195.77000€195.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€195.77000
Unit Price with VAT:€245.69135