
S485E | |
|---|---|
DigiKey Part Number | 232-1158-ND |
Manufacturer | |
Manufacturer Product Number | S485E |
Description | CUTTER ANGLE 60 TAPER TIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Angled, 60° Semi Flush |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (End) | |
Shape | Angled, 60° | |
Cut Edge | Semi Flush | |
Features | Ergonomic, ESD Safe | |
Capacity | 20 AWG | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €89.66000 | €89.66 |
| 6 | €82.38667 | €494.32 |
| 12 | €79.73833 | €956.86 |
| 30 | €76.37000 | €2,291.10 |
| Unit Price without VAT: | €89.66000 |
|---|---|
| Unit Price with VAT: | €112.52330 |

