
S162E | |
|---|---|
DigiKey Part Number | 232-S162E-ND |
Manufacturer | |
Manufacturer Product Number | S162E |
Description | CUTTER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Super Flush 6.20" (157.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Super Flush | |
Length - Overall | 6.20" (157.5mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | €87.25000 | €523.50 |
| Unit Price without VAT: | €87.25000 |
|---|---|
| Unit Price with VAT: | €109.49875 |

