
S138-1 | |
|---|---|
DigiKey Part Number | S138-1-ND |
Manufacturer | |
Manufacturer Product Number | S138-1 |
Description | CUTTER TAPER RELIEVED SUPERFLSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Super Full Flush 4.10" (104.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Super Full Flush | |
Length - Overall | 4.10" (104.1mm) | |
Features | ESD Safe | |
Capacity | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | €78.57167 | €471.43 |
| Unit Price without VAT: | €78.57167 |
|---|---|
| Unit Price with VAT: | €98.60745 |

