
S121E | |
|---|---|
DigiKey Part Number | 232-1111-ND |
Manufacturer | |
Manufacturer Product Number | S121E |
Description | CUTTER TAPER SLIM SUPERFLSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Super Full Flush 5.65" (143.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Super Full Flush | |
Length - Overall | 5.65" (143.5mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | €82.38667 | €494.32 |
| Unit Price without VAT: | €82.38667 |
|---|---|
| Unit Price with VAT: | €103.39527 |

