



XC21M4-32.000-F10NJDTK | |
|---|---|
DigiKey Part Number | 4309-XC21M4-32.000-F10NJDTKTR-ND - Tape & Reel (TR) 4309-XC21M4-32.000-F10NJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC21M4-32.000-F10NJDTK |
Description | CRYSTAL 32MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.018" (0.45mm) |
Frequency Tolerance ±10ppm |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.10029 | €300.87 |
| 6 000 | €0.09434 | €566.04 |
| 9 000 | €0.09179 | €826.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 100 | €0.14110 | €14.11 |
| 500 | €0.12664 | €63.32 |
| 1 000 | €0.10624 | €106.24 |
| 3 000 | €0.10029 | €300.87 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |

