100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO32C6-100.000-33KDTSTK

DigiKey Part Number
4309-CO32C6-100.000-33KDTSTKTR-ND - Tape & Reel (TR)
4309-CO32C6-100.000-33KDTSTKCS-ND
Manufacturer
Manufacturer Product Number
CO32C6-100.000-33KDTSTK
Description
OSC XO 100.0000MHZ HCSL SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCSL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±15ppm
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.051" (1.30mm)
Function
Enable/Disable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39 600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 21 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):99999
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€2.79022€8,370.66
6 000€2.78512€16,710.72
9 000€2.77747€24,997.23
Strip
QuantityUnit PriceExt Price
1€3.06000€3.06
100€2.99420€299.42
500€2.93046€1,465.23
1 000€2.86161€2,861.61
3 000€2.79022€8,370.66
Unit Price without VAT:€3.06000
Unit Price with VAT:€3.84030