
CF75M6-45.000-F15IL03A | |
---|---|
DigiKey Part Number | 4309-CF75M6-45.000-F15IL03ATR-ND - Tape & Reel (TR) 4309-CF75M6-45.000-F15IL03ACS-ND |
Manufacturer | |
Manufacturer Product Number | CF75M6-45.000-F15IL03A |
Description | MONO XTAL 45MHZ 2P 3DB SMD |
Customer Reference | |
Detailed Description | 45 MHz Center 650 Ohms Monolithic Crystal Filter Surface Mount 3dB 7.5 kHz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Suzhou Hangjing Elec&Tech Co.,Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Frequency - Center | 45 MHz | |
Impedance | 650 Ohms | |
Insertion Loss | 3dB | |
Bandwidth | 7.5 kHz | |
Ripple | 1dB | |
Number of Poles | 2 | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height (Max) | 0.051" (1.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €2.55196 | €2,551.96 |
3 000 | €2.45931 | €7,377.93 |
6 000 | €2.44130 | €14,647.80 |
9 000 | €2.37267 | €21,354.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €3.25000 | €3.25 |
100 | €3.14470 | €314.47 |
500 | €3.07522 | €1,537.61 |
1 000 | €2.55196 | €2,551.96 |
Unit Price without VAT: | €3.25000 |
---|---|
Unit Price with VAT: | €4.07875 |