3131M-32.768DT07LLKCS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3131M-32.768DT06LLK

DigiKey Part Number
4309-3131M-32.768DT06LLK-ND - Tape & Reel (TR)
4309-3131M-32.768DT06LLKCS-ND
Manufacturer
Manufacturer Product Number
3131M-32.768DT06LLK
Description
CRYSTAL 32.768KHz 6PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50 800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.41603€1,248.09
6 000€0.40574€2,434.44
9 000€0.39973€3,597.57
Strip
QuantityUnit PriceExt Price
1€0.58000€0.58
100€0.50440€50.44
500€0.45120€225.60
1 000€0.42718€427.18
3 000€0.41603€1,248.09
Unit Price without VAT:€0.58000
Unit Price with VAT:€0.72790