
1575P-150.000G33DTSTK | |
|---|---|
DigiKey Part Number | 4309-1575P-150.000G33DTSTKTR-ND - Tape & Reel (TR) 4309-1575P-150.000G33DTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1575P-150.000G33DTSTK |
Description | XTAL OSC XO 150MHZ LVPECL SMD |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±30ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.063" (1.60mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €3.93079 | €3,930.79 |
| 3 000 | €3.92569 | €11,777.07 |
| 6 000 | €3.91634 | €23,498.04 |
| 9 000 | €3.90614 | €35,155.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.99000 | €3.99 |
| 100 | €3.96560 | €396.56 |
| 500 | €3.94948 | €1,974.74 |
| 1 000 | €3.93079 | €3,930.79 |
| Unit Price without VAT: | €3.99000 |
|---|---|
| Unit Price with VAT: | €5.00745 |

