
1575P-100.000K33DTSTK | |
---|---|
DigiKey Part Number | 4309-1575P-100.000K33DTSTKTR-ND - Tape & Reel (TR) 4309-1575P-100.000K33DTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1575P-100.000K33DTSTK |
Description | XTAL OSC XO 100MHZ LVPECL SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €3.96733 | €3,967.33 |
3 000 | €3.96218 | €11,886.54 |
6 000 | €3.95274 | €23,716.44 |
9 000 | €3.94245 | €35,482.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €4.02000 | €4.02 |
100 | €4.00250 | €400.25 |
500 | €3.98620 | €1,993.10 |
1 000 | €3.96733 | €3,967.33 |
Unit Price without VAT: | €4.02000 |
---|---|
Unit Price with VAT: | €5.04510 |