
1575H-50.000J33DTSK | |
|---|---|
DigiKey Part Number | 4309-1575H-50.000J33DTSK-ND - Tape & Reel (TR) 4309-1575H-50.000J33DTSKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1575H-50.000J33DTSK |
Description | XTAL OSC XO 50MHz 3.3V HCMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.70967 | €709.67 |
| 3 000 | €0.62213 | €1,866.39 |
| 6 000 | €0.61618 | €3,697.08 |
| 9 000 | €0.60853 | €5,476.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 100 | €0.88730 | €88.73 |
| 500 | €0.78446 | €392.23 |
| 1 000 | €0.70967 | €709.67 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.31775 |

