
1532H-4.000K18DTSNK | |
|---|---|
DigiKey Part Number | 4309-1532H-4.000K18DTSNKTR-ND - Tape & Reel (TR) 4309-1532H-4.000K18DTSNKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1532H-4.000K18DTSNK |
Description | XTAL OSC XO 4MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±15ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Strip | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.55159 | €1,654.77 |
| 6 000 | €0.54054 | €3,243.24 |
| 9 000 | €0.53459 | €4,811.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 100 | €0.71990 | €71.99 |
| 500 | €0.67312 | €336.56 |
| 1 000 | €0.56433 | €564.33 |
| 3 000 | €0.55159 | €1,654.77 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €1.04165 |

