
1575H-100.000G33DTSK | |
---|---|
DigiKey Part Number | 4309-1575H-100.000G33DTSKTR-ND - Tape & Reel (TR) 4309-1575H-100.000G33DTSKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1575H-100.000G33DTSK |
Description | Oscillator, HCMOS, 7050,100MHz, |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppm | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €1.10313 | €1,103.13 |
3 000 | €1.04737 | €3,142.11 |
6 000 | €1.04566 | €6,273.96 |
9 000 | €1.03622 | €9,325.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.62000 | €1.62 |
100 | €1.30810 | €130.81 |
500 | €1.16490 | €582.45 |
1 000 | €1.10313 | €1,103.13 |
Unit Price without VAT: | €1.62000 |
---|---|
Unit Price with VAT: | €2.03310 |