
0132M4-8.000F16DTNJK | |
|---|---|
DigiKey Part Number | 4309-0132M4-8.000F16DTNJK-ND - Tape & Reel (TR) 4309-0132M4-8.000F16DTNJKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0132M4-8.000F16DTNJK |
Description | CRYSTAL 8MHz 16PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 16pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.16913 | €507.39 |
| 6 000 | €0.15553 | €933.18 |
| 9 000 | €0.14023 | €1,262.07 |
| 12 000 | €0.12409 | €1,489.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 100 | €0.19890 | €19.89 |
| 500 | €0.18442 | €92.21 |
| 1 000 | €0.17508 | €175.08 |
| 3 000 | €0.16913 | €507.39 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

