
URG3216L-331-L-T05 | |
|---|---|
DigiKey Part Number | 408-1797-2-ND - Tape & Reel (TR) 408-1797-1-ND - Cut Tape (CT) 408-1797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | URG3216L-331-L-T05 |
Description | RES SMD 330 OHM 0.01% 1/4W 1206 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | URG3216L-331-L-T05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.92000 | €6.92 |
| 10 | €5.73000 | €57.30 |
| 25 | €5.33600 | €133.40 |
| 50 | €5.06880 | €253.44 |
| 100 | €4.82830 | €482.83 |
| 250 | €4.61188 | €1,152.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.67064 | €2,335.32 |
| 1 000 | €4.49711 | €4,497.11 |
| 1 500 | €4.40557 | €6,608.35 |
| Unit Price without VAT: | €6.92000 |
|---|---|
| Unit Price with VAT: | €8.68460 |

