
RR1220P-2322-D-M | |
|---|---|
DigiKey Part Number | RR12P23.2KDTR-ND - Tape & Reel (TR) RR12P23.2KDCT-ND - Cut Tape (CT) RR12P23.2KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-2322-D-M |
Description | RES SMD 23.2KOHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 23.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-2322-D-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02800 | €0.28 |
| 25 | €0.02600 | €0.65 |
| 50 | €0.02440 | €1.22 |
| 100 | €0.02300 | €2.30 |
| 250 | €0.02132 | €5.33 |
| 500 | €0.02016 | €10.08 |
| 1 000 | €0.01907 | €19.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01836 | €91.80 |
| 10 000 | €0.01751 | €175.10 |
| 15 000 | €0.01706 | €255.90 |
| 25 000 | €0.01653 | €413.25 |
| 35 000 | €0.01620 | €567.00 |
| 50 000 | €0.01588 | €794.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

