
RR0816P-4022-D-59C | |
---|---|
DigiKey Part Number | RR08P40.2KDTR-ND - Tape & Reel (TR) RR08P40.2KDCT-ND - Cut Tape (CT) RR08P40.2KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-4022-D-59C |
Description | RES SMD 40.2KOHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-4022-D-59C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.02100 | €0.21 |
25 | €0.02000 | €0.50 |
50 | €0.01900 | €0.95 |
100 | €0.01790 | €1.79 |
250 | €0.01664 | €4.16 |
500 | €0.01572 | €7.86 |
1 000 | €0.01487 | €14.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.01408 | €70.40 |
10 000 | €0.01289 | €128.90 |
15 000 | €0.01236 | €185.40 |
25 000 | €0.01183 | €295.75 |
35 000 | €0.01178 | €412.30 |
50 000 | €0.01173 | €586.50 |
60 000 | €0.01171 | €702.60 |
120 000 | €0.01160 | €1,392.00 |
125 000 | €0.01157 | €1,446.25 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |