
RR0510P-2102-D | |
|---|---|
DigiKey Part Number | 408-RR0510P-2102-DTR-ND - Tape & Reel (TR) 408-RR0510P-2102-DCT-ND - Cut Tape (CT) 408-RR0510P-2102-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-2102-D |
Description | RES SMD 21K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-2102-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02100 | €0.21 |
| 25 | €0.01920 | €0.48 |
| 50 | €0.01820 | €0.91 |
| 100 | €0.01720 | €1.72 |
| 250 | €0.01596 | €3.99 |
| 500 | €0.01508 | €7.54 |
| 1 000 | €0.01425 | €14.25 |
| 5 000 | €0.01261 | €63.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01286 | €128.60 |
| 20 000 | €0.01095 | €219.00 |
| 30 000 | €0.01090 | €327.00 |
| 50 000 | €0.01083 | €541.50 |
| 70 000 | €0.01079 | €755.30 |
| 100 000 | €0.01076 | €1,076.00 |
| 240 000 | €0.01074 | €2,577.60 |
| 250 000 | €0.01072 | €2,680.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

