
| RR0510P-2102-D | |
|---|---|
| DigiKey Part Number | 408-RR0510P-2102-DTR-ND - Tape & Reel (TR) 408-RR0510P-2102-DCT-ND - Cut Tape (CT) 408-RR0510P-2102-DDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RR0510P-2102-D | 
| Description | RES SMD 21K OHM 0.5% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 21 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RR0510P-2102-D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.09000 | €0.09 | 
| 10 | €0.02100 | €0.21 | 
| 25 | €0.01920 | €0.48 | 
| 50 | €0.01820 | €0.91 | 
| 100 | €0.01720 | €1.72 | 
| 250 | €0.01596 | €3.99 | 
| 500 | €0.01508 | €7.54 | 
| 1 000 | €0.01425 | €14.25 | 
| 5 000 | €0.01261 | €63.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | €0.01286 | €128.60 | 
| 20 000 | €0.01095 | €219.00 | 
| 30 000 | €0.01090 | €327.00 | 
| 50 000 | €0.01083 | €541.50 | 
| 70 000 | €0.01079 | €755.30 | 
| 100 000 | €0.01076 | €1,076.00 | 
| 240 000 | €0.01074 | €2,577.60 | 
| 250 000 | €0.01072 | €2,680.00 | 
| Unit Price without VAT: | €0.09000 | 
|---|---|
| Unit Price with VAT: | €0.11295 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland